
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN-8(2.3x2.3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Resolution(Bits) | 16 | |
| Features | Programmable gain、Digital calibration、Auto calibration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU9103KV1-TE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN-8(2.3x2.3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Resolution(Bits) | 16 | |
| Features | Programmable gain、Digital calibration、Auto calibration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU9103KV1-TE3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NJU9103KV1-TE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.