
SLQ36385A-1R0LHF
- Manufacturer
- MFR.Part #
- SLQ36385A-1R0LHF
- JLCPCB Part #
- C17213719
- Package
- -
- Description
- 1.1mΩ 12A 1uH 25A ±15% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | - | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 12A | |
| Tolerance | ±15% | |
| Current Rating | 25A | |
| DC Resistance(DCR) | 1.1mΩ |

* Images are for reference only
SLQ36385A-1R0LHF
Extended- Manufacturer
- MFR.Part #
- SLQ36385A-1R0LHF
- JLCPCB Part #
- C17213719
- Package
- -
- Description
- 1.1mΩ 12A 1uH 25A ±15% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SLQ36385A-1R0LHF
Extended- Manufacturer
- MFR.Part #
- SLQ36385A-1R0LHF
- JLCPCB Part #
- C17213719
- Package
- -
- Description
- 1.1mΩ 12A 1uH 25A ±15% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLQ36385A-1R0LHF Specifications
SLQ36385A-1R0LHF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | - | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 12A | |
| Tolerance | ±15% | |
| Current Rating | 25A | |
| DC Resistance(DCR) | 1.1mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLQ36385A-1R0LHF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLQ36385A-1R0LHF Schematic Symbol & PCB Footprint
The SLQ36385A-1R0LHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.