
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD5032-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±10ppm | |
| Voltage - Supply | 1.8V~3.3V | |
| Output | LVDS | |
| Frequency | 156.25MHz | |
| Current - Supply | 111mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
544BBAC000118BCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD5032-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability(Full temperature range) | ±10ppm | |
| Voltage - Supply | 1.8V~3.3V | |
| Output | LVDS | |
| Frequency | 156.25MHz | |
| Current - Supply | 111mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 544BBAC000118BCG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

544BBAC000118BCG datasheets or manufacturer documentation.
Datasheet: 544BBAC000118BCG Datasheet (PDF)
The 544BBAC000118BCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.