
VZ4TH1B0611160L
- Manufacturer
- MFR.Part #
- VZ4TH1B0611160L
- JLCPCB Part #
- C17210436
- Package
- -
- Description
- -30℃~+70℃ 11000rpm 3V Eccentric Rotating Mass (ERM) - Vibration Motors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Vibration Motors | |
| Manufacturer | Jinlong Machinery (Vybronics) | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Type | Eccentric Rotating Mass (ERM) | |
| Rated Speed | 11000rpm | |
| Voltage Rating | 3V |

* Images are for reference only
VZ4TH1B0611160L
Extended- Manufacturer
- MFR.Part #
- VZ4TH1B0611160L
- JLCPCB Part #
- C17210436
- Package
- -
- Description
- -30℃~+70℃ 11000rpm 3V Eccentric Rotating Mass (ERM) - Vibration Motors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VZ4TH1B0611160L
Extended- Manufacturer
- MFR.Part #
- VZ4TH1B0611160L
- JLCPCB Part #
- C17210436
- Package
- -
- Description
- -30℃~+70℃ 11000rpm 3V Eccentric Rotating Mass (ERM) - Vibration Motors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VZ4TH1B0611160L Specifications
VZ4TH1B0611160L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Vibration Motors | |
| Manufacturer | Jinlong Machinery (Vybronics) | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Type | Eccentric Rotating Mass (ERM) | |
| Rated Speed | 11000rpm | |
| Voltage Rating | 3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VZ4TH1B0611160L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VZ4TH1B0611160L Schematic Symbol & PCB Footprint
The VZ4TH1B0611160L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.