
753181562GPTR13
- Manufacturer
- MFR.Part #
- 753181562GPTR13
- JLCPCB Part #
- C1740554
- Package
- SMD-18P,2x6.9mm
- Description
- 16 18 40mW 5.6kΩ ±2% ±200ppm/℃ SMD-18P,2x6.9mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD-18P,2x6.9mm | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 40mW | |
| Number of Resistors | 16 | |
| Tolerance | ±2% | |
| Number of Pins | 18 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
753181562GPTR13
Extended- Manufacturer
- MFR.Part #
- 753181562GPTR13
- JLCPCB Part #
- C1740554
- Package
- SMD-18P,2x6.9mm
- Description
- 16 18 40mW 5.6kΩ ±2% ±200ppm/℃ SMD-18P,2x6.9mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
753181562GPTR13
Extended- Manufacturer
- MFR.Part #
- 753181562GPTR13
- JLCPCB Part #
- C1740554
- Package
- SMD-18P,2x6.9mm
- Description
- 16 18 40mW 5.6kΩ ±2% ±200ppm/℃ SMD-18P,2x6.9mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
753181562GPTR13 Specifications
753181562GPTR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD-18P,2x6.9mm | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 40mW | |
| Number of Resistors | 16 | |
| Tolerance | ±2% | |
| Number of Pins | 18 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 753181562GPTR13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

753181562GPTR13 Documents
753181562GPTR13 datasheets or manufacturer documentation.
Datasheet: 753181562GPTR13 Datasheet (PDF)
753181562GPTR13 Schematic Symbol & PCB Footprint
The 753181562GPTR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.