
752091510GPTR13
- Manufacturer
- MFR.Part #
- 752091510GPTR13
- JLCPCB Part #
- C1738617
- Package
- SMD-9P,2x13.1mm
- Description
- 51Ω 8 80mW 9 ±2% ±200ppm/℃ SMD-9P,2x13.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD-9P,2x13.1mm | |
| Resistance | 51Ω | |
| Power(Watts) | 80mW | |
| Number of Resistors | 8 | |
| Tolerance | ±2% | |
| Number of Pins | 9 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
752091510GPTR13
Extended- Manufacturer
- MFR.Part #
- 752091510GPTR13
- JLCPCB Part #
- C1738617
- Package
- SMD-9P,2x13.1mm
- Description
- 51Ω 8 80mW 9 ±2% ±200ppm/℃ SMD-9P,2x13.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
752091510GPTR13
Extended- Manufacturer
- MFR.Part #
- 752091510GPTR13
- JLCPCB Part #
- C1738617
- Package
- SMD-9P,2x13.1mm
- Description
- 51Ω 8 80mW 9 ±2% ±200ppm/℃ SMD-9P,2x13.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
752091510GPTR13 Specifications
752091510GPTR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD-9P,2x13.1mm | |
| Resistance | 51Ω | |
| Power(Watts) | 80mW | |
| Number of Resistors | 8 | |
| Tolerance | ±2% | |
| Number of Pins | 9 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 752091510GPTR13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

752091510GPTR13 Documents
752091510GPTR13 datasheets or manufacturer documentation.
Datasheet: 752091510GPTR13 Datasheet (PDF)
752091510GPTR13 Schematic Symbol & PCB Footprint
The 752091510GPTR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.