
746X101510JP
- Manufacturer
- MFR.Part #
- 746X101510JP
- JLCPCB Part #
- C1737146
- Package
- SMD-10P,1.6x3.2mm
- Description
- 10 31mW 51Ω 8 ±200ppm/℃ ±5% SMD-10P,1.6x3.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD-10P,1.6x3.2mm | |
| Resistance | 51Ω | |
| Power(Watts) | 31mW | |
| Number of Resistors | 8 | |
| Tolerance | ±5% | |
| Number of Pins | 10 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
746X101510JP
Extended- Manufacturer
- MFR.Part #
- 746X101510JP
- JLCPCB Part #
- C1737146
- Package
- SMD-10P,1.6x3.2mm
- Description
- 10 31mW 51Ω 8 ±200ppm/℃ ±5% SMD-10P,1.6x3.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
746X101510JP
Extended- Manufacturer
- MFR.Part #
- 746X101510JP
- JLCPCB Part #
- C1737146
- Package
- SMD-10P,1.6x3.2mm
- Description
- 10 31mW 51Ω 8 ±200ppm/℃ ±5% SMD-10P,1.6x3.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
746X101510JP Specifications
746X101510JP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD-10P,1.6x3.2mm | |
| Resistance | 51Ω | |
| Power(Watts) | 31mW | |
| Number of Resistors | 8 | |
| Tolerance | ±5% | |
| Number of Pins | 10 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 746X101510JP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

746X101510JP Documents
746X101510JP datasheets or manufacturer documentation.
Datasheet: 746X101510JP Datasheet (PDF)
746X101510JP Schematic Symbol & PCB Footprint
The 746X101510JP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.