
* Images are for reference only
1766233
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1766233
- JLCPCB Part #
- C90068
- Package
- Push-Pull,P=7.62mm
- Description
- 1 15A 1x2P 2 2P 300V 7.62mm Board Side/Socket - Closed Green Right-Angle 弯插,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 281
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.5446
10+
$0.4334
30+
$0.3867
250+
$0.3222
500+
$0.2965
1000+
$0.2804
Related Products
Welcome back, may I help you?