



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-8(2x2) | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 3.3Ω | |
| Operating Voltage | 2.8V~5.5V | |
| Output Current | 275mA | |
| Quiescent Current | 1.6mA | |
| Features | Charge pump / inverting topology switching、Low ripple / low noise architecture、Overcurrent Protection、Output short-circuit protection、Soft-start、Adaptive switching frequency、Digital control | |
| Switching Frequency | 800kHz | |
| Energy Efficiency | 90% | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW3632DNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-8(2x2) | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 3.3Ω | |
| Operating Voltage | 2.8V~5.5V | |
| Output Current | 275mA | |
| Quiescent Current | 1.6mA | |
| Features | Charge pump / inverting topology switching、Low ripple / low noise architecture、Overcurrent Protection、Output short-circuit protection、Soft-start、Adaptive switching frequency、Digital control | |
| Switching Frequency | 800kHz | |
| Energy Efficiency | 90% | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW3632DNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW3632DNR datasheets or manufacturer documentation.
Datasheet: AW3632DNR Datasheet (PDF)
The AW3632DNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.