
* Images are for reference only
174257-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 174257-1
- JLCPCB Part #
- C589487
- Package
- P=4.8mm
- Description
- -30℃~+105℃ Automotive Connector Housing P=4.8mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.7888
10+
$0.7710
30+
$0.7581
100+
$0.7468
Related Products
Welcome back, may I help you?