
* Images are for reference only
RCER71E106K3A2H03B
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RCER71E106K3A2H03B
- JLCPCB Part #
- C1620728
- Package
- Plugin,P=2.5mm
- Description
- 10uF 2.5mm 25V X7R ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3564
200+
$0.1380
500+
$0.1332
1000+
$0.1308