
* Images are for reference only
ETXH201VSN152MB40S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ETXH201VSN152MB40S
- JLCPCB Part #
- C1612915
- Package
- Plugin,D40xL40mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 10mm 1500uF 200V 4.185A@100kHz 40mm 40mm ±20% 插件,D40xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5484
200+
$4.0818
500+
$3.9388
1000+
$3.8681