



- Manufacturer
- MFR.Part #
- 16SVPC150M
- JLCPCB Part #
- C190722
- Package
- SMD,D8xL6.9mm
- Description
- -55℃~+105℃ 150uF 16V 2000hrs@105℃ 22mΩ@100kHz 3.22A@100kHz 6.9mm 8mm Polymer ±20% SMD,D8xL6.9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D8xL6.9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 22mΩ@100kHz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 6.9mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 3.22A@100kHz | |
| Diameter | 8mm |

* Images are for reference only
16SVPC150M
Extended- Manufacturer
- MFR.Part #
- 16SVPC150M
- JLCPCB Part #
- C190722
- Package
- SMD,D8xL6.9mm
- Description
- -55℃~+105℃ 150uF 16V 2000hrs@105℃ 22mΩ@100kHz 3.22A@100kHz 6.9mm 8mm Polymer ±20% SMD,D8xL6.9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 16SVPC150M
- JLCPCB Part #
- C190722
- Package
- SMD,D8xL6.9mm
- Description
- -55℃~+105℃ 150uF 16V 2000hrs@105℃ 22mΩ@100kHz 3.22A@100kHz 6.9mm 8mm Polymer ±20% SMD,D8xL6.9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
16SVPC150M Specifications
16SVPC150M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D8xL6.9mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 22mΩ@100kHz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 6.9mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 3.22A@100kHz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 16SVPC150M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

16SVPC150M Documents
16SVPC150M datasheets or manufacturer documentation.
Datasheet: 16SVPC150M Datasheet (PDF)
16SVPC150M Schematic Symbol & PCB Footprint
The 16SVPC150M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.