
- Manufacturer
- MFR.Part #
- EKMH160VSN473MA45S
- JLCPCB Part #
- C1606544
- Package
- Plugin,D35xL45mm
- Description
- -40℃~+105℃ 10mm 14mΩ@120Hz 16V 2000hrs@105℃ 35mm 45mm 47000uF 5.8644A@100kHz ±20% 插件,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D35xL45mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 47000uF | |
| Ripple Current | 5.8644A@100kHz | |
| Diameter | 35mm |

* Images are for reference only
EKMH160VSN473MA45S
Extended- Manufacturer
- MFR.Part #
- EKMH160VSN473MA45S
- JLCPCB Part #
- C1606544
- Package
- Plugin,D35xL45mm
- Description
- -40℃~+105℃ 10mm 14mΩ@120Hz 16V 2000hrs@105℃ 35mm 45mm 47000uF 5.8644A@100kHz ±20% 插件,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EKMH160VSN473MA45S
- JLCPCB Part #
- C1606544
- Package
- Plugin,D35xL45mm
- Description
- -40℃~+105℃ 10mm 14mΩ@120Hz 16V 2000hrs@105℃ 35mm 45mm 47000uF 5.8644A@100kHz ±20% 插件,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKMH160VSN473MA45S Specifications
EKMH160VSN473MA45S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D35xL45mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 47000uF | |
| Ripple Current | 5.8644A@100kHz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKMH160VSN473MA45S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKMH160VSN473MA45S Documents
EKMH160VSN473MA45S datasheets or manufacturer documentation.
Datasheet: EKMH160VSN473MA45S Datasheet (PDF)
EKMH160VSN473MA45S Schematic Symbol & PCB Footprint
The EKMH160VSN473MA45S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.