
- Manufacturer
- MFR.Part #
- ELXZ6R3ELL682MK40S
- JLCPCB Part #
- C1597712
- Package
- Plugin,D12.5xL40mm
- Description
- -55℃~+105℃ 12.5mm 17mΩ 2.4395A@120Hz 40mm 5mm 6.3V 6800uF 7000hrs@105℃ ±20% 插件,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL40mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 17mΩ | |
| Voltage Rating | 6.3V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 6800uF | |
| Ripple Current | 2.4395A@120Hz | |
| Diameter | 12.5mm |

* Images are for reference only
ELXZ6R3ELL682MK40S
Extended- Manufacturer
- MFR.Part #
- ELXZ6R3ELL682MK40S
- JLCPCB Part #
- C1597712
- Package
- Plugin,D12.5xL40mm
- Description
- -55℃~+105℃ 12.5mm 17mΩ 2.4395A@120Hz 40mm 5mm 6.3V 6800uF 7000hrs@105℃ ±20% 插件,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ELXZ6R3ELL682MK40S
- JLCPCB Part #
- C1597712
- Package
- Plugin,D12.5xL40mm
- Description
- -55℃~+105℃ 12.5mm 17mΩ 2.4395A@120Hz 40mm 5mm 6.3V 6800uF 7000hrs@105℃ ±20% 插件,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELXZ6R3ELL682MK40S Specifications
ELXZ6R3ELL682MK40S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL40mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 17mΩ | |
| Voltage Rating | 6.3V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 6800uF | |
| Ripple Current | 2.4395A@120Hz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELXZ6R3ELL682MK40S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELXZ6R3ELL682MK40S Documents
ELXZ6R3ELL682MK40S datasheets or manufacturer documentation.
Datasheet: ELXZ6R3ELL682MK40S Datasheet (PDF)
ELXZ6R3ELL682MK40S Schematic Symbol & PCB Footprint
The ELXZ6R3ELL682MK40S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.