This website requires JavaScript.
no-image

* Images are for reference only

ELXZ160ELL331MH12D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ELXZ160ELL331MH12D
JLCPCB Part #
C1587033
Package
Plugin,D8xL12mm
Description
12mm 16V 3.5mm 3000hrs@105℃ 330uF 555mA@100kHz 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1265
1000+ $0.0489
2500+ $0.0472
5000+ $0.0464

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons