
MAX16970AGEEB/V+
- Manufacturer
- MFR.Part #
- MAX16970AGEEB/V+
- JLCPCB Part #
- C1575026
- Package
- QSOP-16-150mil
- Description
- -40℃~+105℃ 2 4Ω Active Low Load Switch QSOP-16-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16-150mil | |
| Type | Load Switch | |
| Number of Channels | 2 | |
| Operating Temperature - | -40℃~+105℃ | |
| Features | Overvoltage protection、Overcurrent Protection、Short-Circuit Protection | |
| RDS(on) | 4Ω | |
| Control Input Logic | Active Low |

* Images are for reference only
MAX16970AGEEB/V+
Extended- Manufacturer
- MFR.Part #
- MAX16970AGEEB/V+
- JLCPCB Part #
- C1575026
- Package
- QSOP-16-150mil
- Description
- -40℃~+105℃ 2 4Ω Active Low Load Switch QSOP-16-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX16970AGEEB/V+
Extended- Manufacturer
- MFR.Part #
- MAX16970AGEEB/V+
- JLCPCB Part #
- C1575026
- Package
- QSOP-16-150mil
- Description
- -40℃~+105℃ 2 4Ω Active Low Load Switch QSOP-16-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX16970AGEEB/V+ Specifications
MAX16970AGEEB/V+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16-150mil | |
| Type | Load Switch | |
| Number of Channels | 2 | |
| Operating Temperature - | -40℃~+105℃ | |
| Features | Overvoltage protection、Overcurrent Protection、Short-Circuit Protection | |
| RDS(on) | 4Ω | |
| Control Input Logic | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX16970AGEEB/V+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX16970AGEEB/V+ Documents
MAX16970AGEEB/V+ datasheets or manufacturer documentation.
Datasheet: MAX16970AGEEB/V+ Datasheet (PDF)
MAX16970AGEEB/V+ Schematic Symbol & PCB Footprint
The MAX16970AGEEB/V+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.