
MX7528KP+
- Manufacturer
- MFR.Part #
- MX7528KP+
- JLCPCB Part #
- C1555165
- Package
- PLCC-20(9x9)
- Description
- 0.5LSB 0℃~+70℃ 2 350ns 5V~15V 8 Integrated buffer PLCC-20(9x9) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-20(9x9) | |
| Function | Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V~15V | |
| Settling Time | 350ns | |
| Resolution (Bits) | 8 |

* Images are for reference only
MX7528KP+
Extended- Manufacturer
- MFR.Part #
- MX7528KP+
- JLCPCB Part #
- C1555165
- Package
- PLCC-20(9x9)
- Description
- 0.5LSB 0℃~+70℃ 2 350ns 5V~15V 8 Integrated buffer PLCC-20(9x9) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MX7528KP+
Extended- Manufacturer
- MFR.Part #
- MX7528KP+
- JLCPCB Part #
- C1555165
- Package
- PLCC-20(9x9)
- Description
- 0.5LSB 0℃~+70℃ 2 350ns 5V~15V 8 Integrated buffer PLCC-20(9x9) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX7528KP+ Specifications
MX7528KP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-20(9x9) | |
| Function | Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V~15V | |
| Settling Time | 350ns | |
| Resolution (Bits) | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7528KP+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX7528KP+ Documents
MX7528KP+ datasheets or manufacturer documentation.
Datasheet: MX7528KP+ Datasheet (PDF)
MX7528KP+ Schematic Symbol & PCB Footprint
The MX7528KP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.