
* Images are for reference only
BTS50161EKBXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS50161EKBXUMA1
- JLCPCB Part #
- C153232
- Package
- SOIC-14-EP
- Description
- -40℃~+150℃ 1 16mΩ 5V~28V 8A SOIC-14-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1675
10+
$0.9987
30+
$0.9070
100+
$0.8025
500+
$0.7575
1000+
$0.7365
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products