
* Images are for reference only
MAX9381ESA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9381ESA+
- JLCPCB Part #
- C1550141
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5.5V~-2.25V、2.25V~5.5V 1 1 100ps 328ps 3GHz 50ps Complementary D-Type Falling Edge SOIC-8 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4421
200+
$2.8798
500+
$2.7786
1000+
$2.7287