
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Type | High Side Switch | |
| Voltage - Supply | 5V~26V | |
| Operating Temperature - | -40℃~+85℃ | |
| Features | Soft-start、Integrated charge pump、Latch protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1614EUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Type | High Side Switch | |
| Voltage - Supply | 5V~26V | |
| Operating Temperature - | -40℃~+85℃ | |
| Features | Soft-start、Integrated charge pump、Latch protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1614EUA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1614EUA+ datasheets or manufacturer documentation.
Datasheet: MAX1614EUA+ Datasheet (PDF)
The MAX1614EUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.