
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-18-300mil | |
| Ron | 100Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 54pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -8V~-3V、2.7V~16.5V、3V~8V | |
| Charge Injection | 5pC | |
| Features | Bidirectional analog channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX382EWN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-18-300mil | |
| Ron | 100Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 54pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -8V~-3V、2.7V~16.5V、3V~8V | |
| Charge Injection | 5pC | |
| Features | Bidirectional analog channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX382EWN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX382EWN+ datasheets or manufacturer documentation.
Datasheet: MAX382EWN+ Datasheet (PDF)
The MAX382EWN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.