
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Ron | 10Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 32pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 2V~5.5V | |
| Charge Injection | 3pC | |
| Features | Bidirectional analog channel | |
| Turn-on time | 15ns | |
| Turn-off time | 10ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4617ESE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Ron | 10Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 32pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 2V~5.5V | |
| Charge Injection | 3pC | |
| Features | Bidirectional analog channel | |
| Turn-on time | 15ns | |
| Turn-off time | 10ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4617ESE+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4617ESE+ datasheets or manufacturer documentation.
Datasheet: MAX4617ESE+ Datasheet (PDF)
The MAX4617ESE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.