
* Images are for reference only
MAX318CSA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX318CSA+
- JLCPCB Part #
- C1546263
- Package
- SOIC-8
- Description
- -20V~-4.5V、4.5V~20V、10V~30V 0℃~+70℃ 1 145ns 175ns 1:1 30pF 35Ω SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$15.2177
10+
$14.5045
30+
$13.2696
100+
$12.1909
Related Products

MAX318CSA+T
Analog Devices Inc./Maxim Integrated
$4.7689

MAX318CPA+
Analog Devices Inc./Maxim Integrated
$5.1971

MAX318ESA+
Analog Devices Inc./Maxim Integrated
$17.7309

MAX325CSA+
Analog Devices Inc./Maxim Integrated
$3.4937

MAX4542ESA+T
Analog Devices Inc./Maxim Integrated
$1.6197

MAX4515ESA+
Analog Devices
$4.2182