
MAX5053AEUA+
- Manufacturer
- MFR.Part #
- MAX5053AEUA+
- JLCPCB Part #
- C1530427
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 10.8V~24V 262kHz 50% Boost MSOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 262kHz | |
| Voltage - Supply | 10.8V~24V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Under-voltage lockout | |
| Topology | Boost | |
| Pd - Power Dissipation | 362mW |

* Images are for reference only
MAX5053AEUA+
Extended- Manufacturer
- MFR.Part #
- MAX5053AEUA+
- JLCPCB Part #
- C1530427
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 10.8V~24V 262kHz 50% Boost MSOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX5053AEUA+
Extended- Manufacturer
- MFR.Part #
- MAX5053AEUA+
- JLCPCB Part #
- C1530427
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 10.8V~24V 262kHz 50% Boost MSOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5053AEUA+ Specifications
MAX5053AEUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 262kHz | |
| Voltage - Supply | 10.8V~24V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Under-voltage lockout | |
| Topology | Boost | |
| Pd - Power Dissipation | 362mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5053AEUA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5053AEUA+ Documents
MAX5053AEUA+ datasheets or manufacturer documentation.
Datasheet: MAX5053AEUA+ Datasheet (PDF)
MAX5053AEUA+ Schematic Symbol & PCB Footprint
The MAX5053AEUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.