
MAX797ESE+
- Manufacturer
- MFR.Part #
- MAX797ESE+
- JLCPCB Part #
- C1530257
- Package
- SOIC-16
- Description
- -40℃~+85℃@(TA) 1 10A 150kHz、300kHz 5V~30V Buck Buck、Flyback External Yes SOIC-16 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 150kHz、300kHz | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 5V~30V | |
| Output Current | 10A | |
| Quiescent Current | 375uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Frequency synchronization、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Buck、Flyback | |
| Output Voltage | 2.5V~6V、3.3V、5V | |
| Number of Outputs | 1 |

* Images are for reference only
MAX797ESE+
Extended- Manufacturer
- MFR.Part #
- MAX797ESE+
- JLCPCB Part #
- C1530257
- Package
- SOIC-16
- Description
- -40℃~+85℃@(TA) 1 10A 150kHz、300kHz 5V~30V Buck Buck、Flyback External Yes SOIC-16 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX797ESE+
Extended- Manufacturer
- MFR.Part #
- MAX797ESE+
- JLCPCB Part #
- C1530257
- Package
- SOIC-16
- Description
- -40℃~+85℃@(TA) 1 10A 150kHz、300kHz 5V~30V Buck Buck、Flyback External Yes SOIC-16 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX797ESE+ Specifications
MAX797ESE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 150kHz、300kHz | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 5V~30V | |
| Output Current | 10A | |
| Quiescent Current | 375uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Frequency synchronization、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Buck、Flyback | |
| Output Voltage | 2.5V~6V、3.3V、5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX797ESE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX797ESE+ Documents
MAX797ESE+ datasheets or manufacturer documentation.
Datasheet: MAX797ESE+ Datasheet (PDF)
MAX797ESE+ Schematic Symbol & PCB Footprint
The MAX797ESE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.