
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Step-down type、Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 500kHz~1MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3V~28V | |
| Output Current | 2A、3A、5A | |
| Quiescent Current | 10uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Built-in LDO regulator | |
| Switch tube (built-in/external) | External、Built-in | |
| Topology | Boost、Buck | |
| Number of Outputs | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX17017GTM+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Step-down type、Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 500kHz~1MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3V~28V | |
| Output Current | 2A、3A、5A | |
| Quiescent Current | 10uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Built-in LDO regulator | |
| Switch tube (built-in/external) | External、Built-in | |
| Topology | Boost、Buck | |
| Number of Outputs | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX17017GTM+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX17017GTM+ datasheets or manufacturer documentation.
Datasheet: MAX17017GTM+ Datasheet (PDF)
The MAX17017GTM+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.