
MAX2622EUA+
- Manufacturer
- MFR.Part #
- MAX2622EUA+
- JLCPCB Part #
- C1526016
- Package
- TSSOP-8-3.0mm
- Description
- -40℃~+85℃ 1 2.7V~5.5V 881MHz TSSOP-8-3.0mm Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-8-3.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Frequency(Max) | 881MHz | |
| Number of Outputs | 1 |

* Images are for reference only
MAX2622EUA+
Extended- Manufacturer
- MFR.Part #
- MAX2622EUA+
- JLCPCB Part #
- C1526016
- Package
- TSSOP-8-3.0mm
- Description
- -40℃~+85℃ 1 2.7V~5.5V 881MHz TSSOP-8-3.0mm Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX2622EUA+
Extended- Manufacturer
- MFR.Part #
- MAX2622EUA+
- JLCPCB Part #
- C1526016
- Package
- TSSOP-8-3.0mm
- Description
- -40℃~+85℃ 1 2.7V~5.5V 881MHz TSSOP-8-3.0mm Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2622EUA+ Specifications
MAX2622EUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-8-3.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Frequency(Max) | 881MHz | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2622EUA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2622EUA+ Documents
MAX2622EUA+ datasheets or manufacturer documentation.
Datasheet: MAX2622EUA+ Datasheet (PDF)
MAX2622EUA+ Schematic Symbol & PCB Footprint
The MAX2622EUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.