Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TP7660H
TP7660H - 1
TP7660H - 2
TP7660H - 3
Extended1/3
* Images are for reference only
TP7660H
Attributes
Value
Manufacturer
TOPPOWER(Nanjing Extension Microelectronics)
MFR.Part #
TP7660H
JLCPCB Part #
C150217
Package
SOIC-8-150mil
Description
-11V~-2.5V -40℃~+125℃@(TA) 10kHz 2.5V~11V 40uA 50Ω 98% Inverted SOIC-8-150mil Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTOPPOWER(Nanjing Extension Microelectronics)
PackageSOIC-8-150mil
FunctionInverted
Operating Temperature-40℃~+125℃@(TA)
Output Resistance50Ω
Operating Voltage2.5V~11V
Quiescent Current40uA
FeaturesCascade support
Switching Frequency10kHz
Output Voltage-11V~-2.5V
Energy Efficiency98%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TP7660H
TP7660H

* Images are for reference only

TP7660H

Extended
Manufacturer

TOPPOWER(Nanjing Extension Microelectronics)

MFR.Part #
TP7660H
JLCPCB Part #
C150217
Package
SOIC-8-150mil
Description
-11V~-2.5V -40℃~+125℃@(TA) 10kHz 2.5V~11V 40uA 50Ω 98% Inverted SOIC-8-150mil Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP7660H

* Images are for reference only

TP7660H
Extended
Manufacturer

TOPPOWER(Nanjing Extension Microelectronics)

MFR.Part #
TP7660H
JLCPCB Part #
C150217
Package
SOIC-8-150mil
Description
-11V~-2.5V -40℃~+125℃@(TA) 10kHz 2.5V~11V 40uA 50Ω 98% Inverted SOIC-8-150mil Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP7660H Specifications

TP7660H technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTOPPOWER(Nanjing Extension Microelectronics)
PackageSOIC-8-150mil
FunctionInverted
Operating Temperature-40℃~+125℃@(TA)
Output Resistance50Ω
Operating Voltage2.5V~11V
Quiescent Current40uA
FeaturesCascade support
Switching Frequency10kHz
Output Voltage-11V~-2.5V
Energy Efficiency98%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP7660H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP7660H Documents

TP7660H datasheets or manufacturer documentation.

Datasheet: TP7660H Datasheet (PDF)

TP7660H Schematic Symbol & PCB Footprint

The TP7660H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.