
MAX6958AAPE+
- Manufacturer
- MFR.Part #
- MAX6958AAPE+
- JLCPCB Part #
- C1524100
- Package
- PDIP-16
- Description
- -40℃~+125℃ 16mA、19mA 2-Wire Serial Interface 3V~5.5V 9 segments x 4 digits PDIP-16 Digital Tube Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Configuration | 9 segments x 4 digits | |
| Voltage - Supply | 3V~5.5V | |
| Segment Drive Current | 16mA、19mA | |
| Interface | 2-Wire Serial Interface |

* Images are for reference only
MAX6958AAPE+
Extended- Manufacturer
- MFR.Part #
- MAX6958AAPE+
- JLCPCB Part #
- C1524100
- Package
- PDIP-16
- Description
- -40℃~+125℃ 16mA、19mA 2-Wire Serial Interface 3V~5.5V 9 segments x 4 digits PDIP-16 Digital Tube Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX6958AAPE+
Extended- Manufacturer
- MFR.Part #
- MAX6958AAPE+
- JLCPCB Part #
- C1524100
- Package
- PDIP-16
- Description
- -40℃~+125℃ 16mA、19mA 2-Wire Serial Interface 3V~5.5V 9 segments x 4 digits PDIP-16 Digital Tube Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6958AAPE+ Specifications
MAX6958AAPE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Configuration | 9 segments x 4 digits | |
| Voltage - Supply | 3V~5.5V | |
| Segment Drive Current | 16mA、19mA | |
| Interface | 2-Wire Serial Interface |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6958AAPE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6958AAPE+ Documents
MAX6958AAPE+ datasheets or manufacturer documentation.
Datasheet: MAX6958AAPE+ Datasheet (PDF)
MAX6958AAPE+ Schematic Symbol & PCB Footprint
The MAX6958AAPE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.