
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Segment Drive Current | 9.5mA、18.5mA、19mA | |
| Interface | I²C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6956AAI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Segment Drive Current | 9.5mA、18.5mA、19mA | |
| Interface | I²C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6956AAI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6956AAI+ datasheets or manufacturer documentation.
Datasheet: MAX6956AAI+ Datasheet (PDF)
The MAX6956AAI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.