


CY7C64225-28PVXC
- Manufacturer
- MFR.Part #
- CY7C64225-28PVXC
- JLCPCB Part #
- C1521595
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 1 3.3V、5V USB 2.0 USB to UART SSOP-28-208mil USB Converters ROHS
- EasyEDA Libraries
- ECCN
- 3A991A3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Applications Function | USB to UART | |
| Voltage - Supply | 3.3V、5V | |
| USB Protocol | USB 2.0 |

* Images are for reference only
CY7C64225-28PVXC
Extended- Manufacturer
- MFR.Part #
- CY7C64225-28PVXC
- JLCPCB Part #
- C1521595
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 1 3.3V、5V USB 2.0 USB to UART SSOP-28-208mil USB Converters ROHS
- EasyEDA Libraries
- ECCN
- 3A991A3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY7C64225-28PVXC
Extended- Manufacturer
- MFR.Part #
- CY7C64225-28PVXC
- JLCPCB Part #
- C1521595
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 1 3.3V、5V USB 2.0 USB to UART SSOP-28-208mil USB Converters ROHS
- EasyEDA Libraries
- ECCN
- 3A991A3
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C64225-28PVXC Specifications
CY7C64225-28PVXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Applications Function | USB to UART | |
| Voltage - Supply | 3.3V、5V | |
| USB Protocol | USB 2.0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C64225-28PVXC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C64225-28PVXC Documents
CY7C64225-28PVXC datasheets or manufacturer documentation.
Datasheet: CY7C64225-28PVXC Datasheet (PDF)
CY7C64225-28PVXC Schematic Symbol & PCB Footprint
The CY7C64225-28PVXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.