
VXM9-9010-52M0833330TR
- Manufacturer
- MFR.Part #
- VXM9-9010-52M0833330TR
- JLCPCB Part #
- C1518491
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 52.083333MHz 80Ω ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Microchip Tech | |
| Package | SMD2016-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 52.083333MHz |

* Images are for reference only
VXM9-9010-52M0833330TR
Extended- Manufacturer
- MFR.Part #
- VXM9-9010-52M0833330TR
- JLCPCB Part #
- C1518491
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 52.083333MHz 80Ω ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VXM9-9010-52M0833330TR
Extended- Manufacturer
- MFR.Part #
- VXM9-9010-52M0833330TR
- JLCPCB Part #
- C1518491
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 52.083333MHz 80Ω ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VXM9-9010-52M0833330TR Specifications
VXM9-9010-52M0833330TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Microchip Tech | |
| Package | SMD2016-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 52.083333MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VXM9-9010-52M0833330TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VXM9-9010-52M0833330TR Documents
VXM9-9010-52M0833330TR datasheets or manufacturer documentation.
Datasheet: VXM9-9010-52M0833330TR Datasheet (PDF)
VXM9-9010-52M0833330TR Schematic Symbol & PCB Footprint
The VXM9-9010-52M0833330TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.