
GRM033D70E105ME15D
- Manufacturer
- MFR.Part #
- GRM033D70E105ME15D
- JLCPCB Part #
- C1517519
- Package
- 0201
- Description
- 1uF 2.5V X7T ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Voltage Rating | 2.5V | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7T |

* Images are for reference only
GRM033D70E105ME15D
Extended- Manufacturer
- MFR.Part #
- GRM033D70E105ME15D
- JLCPCB Part #
- C1517519
- Package
- 0201
- Description
- 1uF 2.5V X7T ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GRM033D70E105ME15D
Extended- Manufacturer
- MFR.Part #
- GRM033D70E105ME15D
- JLCPCB Part #
- C1517519
- Package
- 0201
- Description
- 1uF 2.5V X7T ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GRM033D70E105ME15D Specifications
GRM033D70E105ME15D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Voltage Rating | 2.5V | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7T |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GRM033D70E105ME15D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GRM033D70E105ME15D Documents
GRM033D70E105ME15D datasheets or manufacturer documentation.
Datasheet: GRM033D70E105ME15D Datasheet (PDF)
GRM033D70E105ME15D Schematic Symbol & PCB Footprint
The GRM033D70E105ME15D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.