
- Manufacturer
- MFR.Part #
- BGM220SC12WGA2R
- JLCPCB Part #
- C1512693
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ -98.6dBm 1.8V~3.8V 1Mbps 2.45GHz 2.4GHz~2.4835GHz 4.2mA 4.6mA 6dBm Bluetooth DMA function SPI、USART、UART、ADC、I2C、I2S、PDM、PWM transceiver QFN-40-EP(6x6) Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98.6dBm | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 3V | |
| Utilized IC / Part | EFR32BG22 | |
| Interface Type | GPIO、PWM、SPI、UART、I2C、DMA | |
| Receive Current | 4.2mA | |
| Send Current | 4.6mA | |
| Wireless Standard | Bluetooth 5.2 |

* Images are for reference only
BGM220SC12WGA2R
Extended- Manufacturer
- MFR.Part #
- BGM220SC12WGA2R
- JLCPCB Part #
- C1512693
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ -98.6dBm 1.8V~3.8V 1Mbps 2.45GHz 2.4GHz~2.4835GHz 4.2mA 4.6mA 6dBm Bluetooth DMA function SPI、USART、UART、ADC、I2C、I2S、PDM、PWM transceiver QFN-40-EP(6x6) Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BGM220SC12WGA2R
- JLCPCB Part #
- C1512693
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ -98.6dBm 1.8V~3.8V 1Mbps 2.45GHz 2.4GHz~2.4835GHz 4.2mA 4.6mA 6dBm Bluetooth DMA function SPI、USART、UART、ADC、I2C、I2S、PDM、PWM transceiver QFN-40-EP(6x6) Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGM220SC12WGA2R Specifications
BGM220SC12WGA2R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98.6dBm | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 3V | |
| Utilized IC / Part | EFR32BG22 | |
| Interface Type | GPIO、PWM、SPI、UART、I2C、DMA | |
| Receive Current | 4.2mA | |
| Send Current | 4.6mA | |
| Wireless Standard | Bluetooth 5.2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGM220SC12WGA2R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGM220SC12WGA2R Documents
BGM220SC12WGA2R datasheets or manufacturer documentation.
Datasheet: BGM220SC12WGA2R Datasheet (PDF)
BGM220SC12WGA2R Schematic Symbol & PCB Footprint
The BGM220SC12WGA2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.