Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. AW3206DNR
AW3206DNR - 1
AW3206DNR - 2
AW3206DNR - 3
AW3206DNR - 4
Extended1/4
* Images are for reference only
AW3206DNR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW3206DNR
JLCPCB Part #
C146263
Package
UDFN-8-EP(2x2)
Description
-40℃~+85℃ 1 1.1mA 4.4V 5V~15V Lithium Battery Not supported Protection IC 欠压锁定、Overcurrent Protection、反向电流阻断、过压保护 UDFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageUDFN-8-EP(2x2)
Charging Saturation Voltage4.4V
Supply Current (Iq)1.1mA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply5V~15V
Features欠压锁定、Overcurrent Protection、反向电流阻断、过压保护
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. AW3206DNR
AW3206DNR

* Images are for reference only

AW3206DNR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW3206DNR
JLCPCB Part #
C146263
Package
UDFN-8-EP(2x2)
Description
-40℃~+85℃ 1 1.1mA 4.4V 5V~15V Lithium Battery Not supported Protection IC 欠压锁定、Overcurrent Protection、反向电流阻断、过压保护 UDFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW3206DNR

* Images are for reference only

AW3206DNR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW3206DNR
JLCPCB Part #
C146263
Package
UDFN-8-EP(2x2)
Description
-40℃~+85℃ 1 1.1mA 4.4V 5V~15V Lithium Battery Not supported Protection IC 欠压锁定、Overcurrent Protection、反向电流阻断、过压保护 UDFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW3206DNR Specifications

AW3206DNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageUDFN-8-EP(2x2)
Charging Saturation Voltage4.4V
Supply Current (Iq)1.1mA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply5V~15V
Features欠压锁定、Overcurrent Protection、反向电流阻断、过压保护
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW3206DNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW3206DNR Documents

AW3206DNR datasheets or manufacturer documentation.

Datasheet: AW3206DNR Datasheet (PDF)

AW3206DNR Schematic Symbol & PCB Footprint

The AW3206DNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.