


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~11V | |
| Output Type | Fixed | |
| Tolerance | ±1% | |
| Quiescent Current | 70uA | |
| Temperature Coefficient | 100ppm/℃ | |
| Output Voltage | 1.2V | |
| Reference Type | Series |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6120EUR+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~11V | |
| Output Type | Fixed | |
| Tolerance | ±1% | |
| Quiescent Current | 70uA | |
| Temperature Coefficient | 100ppm/℃ | |
| Output Voltage | 1.2V | |
| Reference Type | Series |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6120EUR+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6120EUR+T datasheets or manufacturer documentation.
Datasheet: MAX6120EUR+T Datasheet (PDF)
The MAX6120EUR+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.