
* Images are for reference only
150044M155260
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150044M155260
- JLCPCB Part #
- C5181314
- Package
- SMD-4P,1x1mm
- Description
- 0.65mm 140° 1mm 1mm B:2.8V~3.3V、R:2V~2.4V、G:2.7V~3.1V B:470nm、G:530nm、R:621nm Common Anode R:24mW、G:16mW、B:17mW R:25mcd~80mcd、G:140mcd~180mcd、B:30mcd~50mcd R:625nm、B:465nm、G:522nm White Frosted Lens SMD-4P,1x1mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 155
In-stock Item Pricing
Qty Unit Price
1+
$0.7156
10+
$0.5692
30+
$0.4969
100+
$0.4245
500+
$0.3811
1000+
$0.3586
Related Products
Welcome back, may I help you?