


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-4P,1x1mm | |
| Forward Current - R | 10mA | |
| Luminous Intensity - B | 40mcd~110mcd | |
| Forward Voltage(Vf) - B | 3V~3.7V | |
| Peak Wavelength - B | 460nm | |
| Viewing Angle | 120° | |
| Forward Voltage(Vf) - G | 3V~3.7V | |
| Dominant Wavelength - B | 465nm | |
| Forward Current - G | 10mA | |
| Luminous Intensity - G | 180mcd~500mcd | |
| Forward Current - B | 10mA | |
| Luminous Intensity - R | 70mcd~200mcd | |
| Forward Voltage(Vf) - R | 2V~2.6V | |
| Peak Wavelength - R | 630nm | |
| Length | 0.95mm | |
| Dominant Wavelength - G | 525nm | |
| Diode Configuration | Common Anode | |
| Height | 0.25mm | |
| Dominant Wavelength - R | 623nm | |
| Lens Color | White Frosted Lens | |
| Width | 0.95mm | |
| Peak Wavelength - G | 520nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
150044M155220 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-4P,1x1mm | |
| Forward Current - R | 10mA | |
| Luminous Intensity - B | 40mcd~110mcd | |
| Forward Voltage(Vf) - B | 3V~3.7V | |
| Peak Wavelength - B | 460nm | |
| Viewing Angle | 120° | |
| Forward Voltage(Vf) - G | 3V~3.7V | |
| Dominant Wavelength - B | 465nm | |
| Forward Current - G | 10mA | |
| Luminous Intensity - G | 180mcd~500mcd | |
| Forward Current - B | 10mA | |
| Luminous Intensity - R | 70mcd~200mcd | |
| Forward Voltage(Vf) - R | 2V~2.6V | |
| Peak Wavelength - R | 630nm | |
| Length | 0.95mm | |
| Dominant Wavelength - G | 525nm | |
| Diode Configuration | Common Anode | |
| Height | 0.25mm | |
| Dominant Wavelength - R | 623nm | |
| Lens Color | White Frosted Lens | |
| Width | 0.95mm | |
| Peak Wavelength - G | 520nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 150044M155220. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

150044M155220 datasheets or manufacturer documentation.
Datasheet: 150044M155220 Datasheet (PDF)
The 150044M155220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.