
* Images are for reference only
14D471K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 14D471K
- JLCPCB Part #
- C49069733
- Package
- Plugin,P=7.5mm
- Description
- 148J 300V 385V 4.5kA 420pF@1kHz 470V 600mW 775V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2514
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 2457
In-stock Item Pricing
Qty Unit Price
1+
$0.1309
50+
$0.1057
300+
$0.0932
600+
$0.0838
2400+
$0.0688
5100+
$0.0650
Related Products
Welcome back, may I help you?