
* Images are for reference only
NN2-24S24C
Extended
- Manufacturer
- AIPULNION(Guangzhou Aipu Elec Tech)
- MFR.Part #
- NN2-24S24C
- JLCPCB Part #
- C135514
- Package
- Plugin
- Description
- 1 21.6V~26.4V 24V 81% 83mA 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.7347
10+
$3.2173
30+
$2.9103
100+
$2.6002
500+
$2.4572
1000+
$2.3913
Related Products