
* Images are for reference only
752103222GP
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 752103222GP
- JLCPCB Part #
- C1362224
- Package
- SMD-10P,2x14.4mm
- Description
- 10 160mW 2.2kΩ 5 ±2% ±200ppm/℃ SMD-10P,2x14.4mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6167
250+
$0.6268
500+
$0.6043
1000+
$0.5930