
770101151P
- Manufacturer
- MFR.Part #
- 770101151P
- JLCPCB Part #
- C1358170
- Package
- SIP-10-2.54mm
- Description
- 10 100mW 150Ω 9 ±100ppm/℃ ±2% SIP-10-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | SIP-10-2.54mm | |
| Resistance | 150Ω | |
| Power(Watts) | 100mW | |
| Number of Resistors | 9 | |
| Tolerance | ±2% | |
| Number of Pins | 10 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
770101151P
Extended- Manufacturer
- MFR.Part #
- 770101151P
- JLCPCB Part #
- C1358170
- Package
- SIP-10-2.54mm
- Description
- 10 100mW 150Ω 9 ±100ppm/℃ ±2% SIP-10-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
770101151P
Extended- Manufacturer
- MFR.Part #
- 770101151P
- JLCPCB Part #
- C1358170
- Package
- SIP-10-2.54mm
- Description
- 10 100mW 150Ω 9 ±100ppm/℃ ±2% SIP-10-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
770101151P Specifications
770101151P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | SIP-10-2.54mm | |
| Resistance | 150Ω | |
| Power(Watts) | 100mW | |
| Number of Resistors | 9 | |
| Tolerance | ±2% | |
| Number of Pins | 10 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 770101151P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

770101151P Documents
770101151P datasheets or manufacturer documentation.
Datasheet: 770101151P Datasheet (PDF)
770101151P Schematic Symbol & PCB Footprint
The 770101151P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.