
CY14B104LA-ZS25XI
- Manufacturer
- MFR.Part #
- CY14B104LA-ZS25XI
- JLCPCB Part #
- C1353876
- Package
- TSOPII-44-10.2mm
- Description
- -40℃~+85℃ 2.7V~3.6V 25ns 4Mbit TSOPII-44-10.2mm SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOPII-44-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 25ns | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V |

* Images are for reference only
CY14B104LA-ZS25XI
Extended- Manufacturer
- MFR.Part #
- CY14B104LA-ZS25XI
- JLCPCB Part #
- C1353876
- Package
- TSOPII-44-10.2mm
- Description
- -40℃~+85℃ 2.7V~3.6V 25ns 4Mbit TSOPII-44-10.2mm SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY14B104LA-ZS25XI
Extended- Manufacturer
- MFR.Part #
- CY14B104LA-ZS25XI
- JLCPCB Part #
- C1353876
- Package
- TSOPII-44-10.2mm
- Description
- -40℃~+85℃ 2.7V~3.6V 25ns 4Mbit TSOPII-44-10.2mm SRAM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY14B104LA-ZS25XI Specifications
CY14B104LA-ZS25XI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOPII-44-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 25ns | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.7V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY14B104LA-ZS25XI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY14B104LA-ZS25XI Schematic Symbol & PCB Footprint
The CY14B104LA-ZS25XI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.