
DS1265Y-70+
- Manufacturer
- MFR.Part #
- DS1265Y-70+
- JLCPCB Part #
- C1353209
- Package
- EDIP-36
- Description
- 0℃~+70℃ 4.5V~5.5V 70ns 8Mbit Parallel Port (Parallel) EDIP-36 nvSRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | EDIP-36 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
DS1265Y-70+
Extended- Manufacturer
- MFR.Part #
- DS1265Y-70+
- JLCPCB Part #
- C1353209
- Package
- EDIP-36
- Description
- 0℃~+70℃ 4.5V~5.5V 70ns 8Mbit Parallel Port (Parallel) EDIP-36 nvSRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DS1265Y-70+
Extended- Manufacturer
- MFR.Part #
- DS1265Y-70+
- JLCPCB Part #
- C1353209
- Package
- EDIP-36
- Description
- 0℃~+70℃ 4.5V~5.5V 70ns 8Mbit Parallel Port (Parallel) EDIP-36 nvSRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1265Y-70+ Specifications
DS1265Y-70+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | EDIP-36 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | Parallel Port (Parallel) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1265Y-70+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1265Y-70+ Documents
DS1265Y-70+ datasheets or manufacturer documentation.
Datasheet: DS1265Y-70+ Datasheet (PDF)
DS1265Y-70+ Schematic Symbol & PCB Footprint
The DS1265Y-70+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.