
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TWBGA-96(9x13) | |
| Clock Frequency | 667MHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh | |
| Memory Format | DDR3L SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS43TR16128CL-15HBLI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TWBGA-96(9x13) | |
| Clock Frequency | 667MHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh | |
| Memory Format | DDR3L SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS43TR16128CL-15HBLI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS43TR16128CL-15HBLI datasheets or manufacturer documentation.
Datasheet: IS43TR16128CL-15HBLI Datasheet (PDF)
The IS43TR16128CL-15HBLI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.