
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SMD-34P | |
| Data Retention - TDR (Year) | 10年 | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 70ns | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Standby Current (Iq) | 150uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 85mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1230YP-70IND+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/nvSRAM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SMD-34P | |
| Data Retention - TDR (Year) | 10年 | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 70ns | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Standby Current (Iq) | 150uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 85mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1230YP-70IND+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1230YP-70IND+ datasheets or manufacturer documentation.
Datasheet: DS1230YP-70IND+ Datasheet (PDF)
The DS1230YP-70IND+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.