
* Images are for reference only
DS2502G+U
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS2502G+U
- JLCPCB Part #
- C1350306
- Package
- SFN-2(6x6)
- Description
- -40℃~+85℃ 2.8V~6V Single-bus SFN-2(6x6) Non-Volatile Memory (ROM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1593
200+
$0.8357
500+
$0.8068
1000+
$0.7923
Related Products