
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOPI-48 | |
| Operating Temperature | -40℃~+105℃ | |
| Write Cycle Time(tWC) | 25ns | |
| ECC | 有 | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Copy back write function | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S34ML02G100TFB000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | TSOPI-48 | |
| Operating Temperature | -40℃~+105℃ | |
| Write Cycle Time(tWC) | 25ns | |
| ECC | 有 | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Copy back write function | |
| Program / Erase Cycles | 100,000 cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S34ML02G100TFB000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The S34ML02G100TFB000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.