Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1437566-3
1437566-3 - 1
1437566-3 - 2
1437566-3 - 3
Extended1/3
* Images are for reference only
1437566-3
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
1437566-3
JLCPCB Part #
C2928200
Package
SMD,6x3.5mm
Description
-35℃~+85℃ 1.8N 24V 3.5mm 50mA 6mm Black Gull Wing Rectangular Button SPST Surface Mount,Vertical Without Bracket SMD,6x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerTE Connectivity
PackageSMD,6x3.5mm
Operating Temperature-35℃~+85℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating24V
Actuator StyleRectangular Button
with BracketWithout Bracket
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Operating Force1.8N
Length6mm
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1437566-3
1437566-3

* Images are for reference only

1437566-3

Extended
Manufacturer

TE Connectivity

MFR.Part #
1437566-3
JLCPCB Part #
C2928200
Package
SMD,6x3.5mm
Description
-35℃~+85℃ 1.8N 24V 3.5mm 50mA 6mm Black Gull Wing Rectangular Button SPST Surface Mount,Vertical Without Bracket SMD,6x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1437566-3

* Images are for reference only

1437566-3
Extended
Manufacturer

TE Connectivity

MFR.Part #
1437566-3
JLCPCB Part #
C2928200
Package
SMD,6x3.5mm
Description
-35℃~+85℃ 1.8N 24V 3.5mm 50mA 6mm Black Gull Wing Rectangular Button SPST Surface Mount,Vertical Without Bracket SMD,6x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1437566-3 Specifications

1437566-3 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerTE Connectivity
PackageSMD,6x3.5mm
Operating Temperature-35℃~+85℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating24V
Actuator StyleRectangular Button
with BracketWithout Bracket
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Operating Force1.8N
Length6mm
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1437566-3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1437566-3 Documents

1437566-3 datasheets or manufacturer documentation.

Datasheet: 1437566-3 Datasheet (PDF)

1437566-3 Schematic Symbol & PCB Footprint

The 1437566-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.